Tehnička dokumentacija
Tehnički podaci
Brand
NSKManufacturer Series
PU
For Rail Width
15mm
Carriage Length
43mm
Carriage Width
32mm
Dynamic Load Rating
5550N
Static Load Rating
6600N
Zemlja podrijetla
Japan
Detalji o proizvodu
Interchangeable PU Series
PU Series of Linear slides designed to be interchangeable with LU Series for its mounting dimensions and load ratings. Resin ball recirculation components improve dynamic friction characteristics and create smoother motion reducing noise intensity. Enhanced dust proofing, low dust generation and high corrosion resistance.
Guides & Rail, Miniature - NSK
Miniature linear carriages & rails. Compact design with reduced power consumption, high stiffness and low frictional force. The rails and carriages are supplied separately.,Typical applications include: Measuring instruments, semiconductor manufacturing, computer peripheral equipment, medical instruments and office automation equipment.
RSD 11.495
RSD 11.495 Each (bez PDV-a)
RSD 13.793
RSD 13.793 Each (s PDV-om)
1
RSD 11.495
RSD 11.495 Each (bez PDV-a)
RSD 13.793
RSD 13.793 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 11.495 |
5+ | RSD 11.193 |
Tehnička dokumentacija
Tehnički podaci
Brand
NSKManufacturer Series
PU
For Rail Width
15mm
Carriage Length
43mm
Carriage Width
32mm
Dynamic Load Rating
5550N
Static Load Rating
6600N
Zemlja podrijetla
Japan
Detalji o proizvodu
Interchangeable PU Series
PU Series of Linear slides designed to be interchangeable with LU Series for its mounting dimensions and load ratings. Resin ball recirculation components improve dynamic friction characteristics and create smoother motion reducing noise intensity. Enhanced dust proofing, low dust generation and high corrosion resistance.
Guides & Rail, Miniature - NSK
Miniature linear carriages & rails. Compact design with reduced power consumption, high stiffness and low frictional force. The rails and carriages are supplied separately.,Typical applications include: Measuring instruments, semiconductor manufacturing, computer peripheral equipment, medical instruments and office automation equipment.