NWS N137 VDE/1000V Insulated Side Cutters

RS kataloški broj:: 249-6523brend: NWSProizvođački broj:: N137-49-VDE-150-SB
brand-logo
Prikaži sve u Cutters

Tehnička dokumentacija

Tehnički podaci

Brand

NWS

Model Number

N137

Cutter Type

Side Cutters

Overall Length

150 mm

VDE/1000V Approved

Yes

Height Safe

Yes

Maximum Cutting Capacity

3mm

Cutting Capacity Piano Wire

1.5mm

Cutting Capacity Hard Wire

2mm

Cutting Capacity Medium Hard Wire

3mm

Zemlja podrijetla

Germany

RSD 10.594

RSD 10.594 Each (bez PDV-a)

RSD 12.713

RSD 12.713 Each (s PDV-om)

NWS N137 VDE/1000V Insulated Side Cutters

RSD 10.594

RSD 10.594 Each (bez PDV-a)

RSD 12.713

RSD 12.713 Each (s PDV-om)

NWS N137 VDE/1000V Insulated Side Cutters

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

NWS

Model Number

N137

Cutter Type

Side Cutters

Overall Length

150 mm

VDE/1000V Approved

Yes

Height Safe

Yes

Maximum Cutting Capacity

3mm

Cutting Capacity Piano Wire

1.5mm

Cutting Capacity Hard Wire

2mm

Cutting Capacity Medium Hard Wire

3mm

Zemlja podrijetla

Germany