Tehnička dokumentacija
Tehnički podaci
Proizvođač
NXPLogic Family
HC
Logic Function
Identity Comparator
Output Function
A=B
Number of Bits
8bit
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Maximum Propagation Delay Time @ Maximum CL
170 ns@ 2 V, 29 ns@ 6 V, 34 ns@ 4.5 V
Dimensions
13 x 7.6 x 2.45mm
Height
2.45mm
Minimum Operating Temperature
-40 °C
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
13mm
Maximum Operating Supply Voltage
6 V
Width
7.6mm
Minimum Operating Supply Voltage
2 V
Zemlja podrijetla
Thailand
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
NXPLogic Family
HC
Logic Function
Identity Comparator
Output Function
A=B
Number of Bits
8bit
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Maximum Propagation Delay Time @ Maximum CL
170 ns@ 2 V, 29 ns@ 6 V, 34 ns@ 4.5 V
Dimensions
13 x 7.6 x 2.45mm
Height
2.45mm
Minimum Operating Temperature
-40 °C
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
13mm
Maximum Operating Supply Voltage
6 V
Width
7.6mm
Minimum Operating Supply Voltage
2 V
Zemlja podrijetla
Thailand