Dvostruka namjena

NXP MCIMX6Q5EYM10AC, ARM Cortex A9 Microprocessor i.MX6 32bit MPU 1GHz 624-Pin FCPBGA

RS kataloški broj:: 813-4218robna marka: NXPProizvođački broj:: MCIMX6Q5EYM10AC
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Brand

NXP

Family Name

i.MX6

Device Core

ARM Cortex A9

Data Bus Width

32bit

Instruction Set Architecture

MPU

Maximum Frequency

1GHz

I/O Voltage

2.8V

Mounting Type

Surface Mount

Package Type

FCPBGA

Pin Count

624

Typical Operating Supply Voltage

1.5 V

Dimensions

21 x 21 x 2mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+105 °C

Detalji o proizvodu

i.MX 6 Dual/6 Quad Applications Processors

The i.MX 6 Dual/6 Quad Applications Processors feature advanced implementation of the quad ARM® Cortex®-A9 core which operates at speeds up to 1 GHz.The processors include a 64-bit DDR3/LVDDR3/LPDDR2-1066 memory interface as well as other interfaces for connecting WLAN, Bluetooth®, GPS, hard drive, displays and camera sensors. Other key features of the i.MX 6 Dual/6 Quad are 2D and 3D graphics, 3D 1080p video processing and integrated power management. Applications include netbooks, nettops, high-end mobile devices, high-end PDA's, high-end portable media players with HD video capability, gaming consoles and portable navigation devices.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

€ 132,07

€ 132,07 Each (bez PDV-a)

€ 154,52

€ 154,52 Each (s PDV-om)

NXP MCIMX6Q5EYM10AC, ARM Cortex A9 Microprocessor i.MX6 32bit MPU 1GHz 624-Pin FCPBGA
Odaberite vrstu pakovanja

€ 132,07

€ 132,07 Each (bez PDV-a)

€ 154,52

€ 154,52 Each (s PDV-om)

NXP MCIMX6Q5EYM10AC, ARM Cortex A9 Microprocessor i.MX6 32bit MPU 1GHz 624-Pin FCPBGA
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4€ 132,07
5+€ 130,47

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Brand

NXP

Family Name

i.MX6

Device Core

ARM Cortex A9

Data Bus Width

32bit

Instruction Set Architecture

MPU

Maximum Frequency

1GHz

I/O Voltage

2.8V

Mounting Type

Surface Mount

Package Type

FCPBGA

Pin Count

624

Typical Operating Supply Voltage

1.5 V

Dimensions

21 x 21 x 2mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+105 °C

Detalji o proizvodu

i.MX 6 Dual/6 Quad Applications Processors

The i.MX 6 Dual/6 Quad Applications Processors feature advanced implementation of the quad ARM® Cortex®-A9 core which operates at speeds up to 1 GHz.The processors include a 64-bit DDR3/LVDDR3/LPDDR2-1066 memory interface as well as other interfaces for connecting WLAN, Bluetooth®, GPS, hard drive, displays and camera sensors. Other key features of the i.MX 6 Dual/6 Quad are 2D and 3D graphics, 3D 1080p video processing and integrated power management. Applications include netbooks, nettops, high-end mobile devices, high-end PDA's, high-end portable media players with HD video capability, gaming consoles and portable navigation devices.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više