Tehnička dokumentacija
Tehnički podaci
Brand
NXPSensor Type
Differential Pressure Sensors
Mounting Type
PCB Mount
Maximum Operating Temperature
+125 °C
Maximum Output Voltage
4.7 V
Minimum Operating Temperature
-40 °C
Detalji o proizvodu
Differential/Gauge Pressure Sensors up to 10 kPa, NXP
MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
Pressure Sensors, NXP
RSD 3.984
RSD 3.984 komad (isporučivo u traci) (bez PDV-a)
RSD 4.781
RSD 4.781 komad (isporučivo u traci) (s PDV-om)
Proizvodno pakovanje (pakovanje)
1
RSD 3.984
RSD 3.984 komad (isporučivo u traci) (bez PDV-a)
RSD 4.781
RSD 4.781 komad (isporučivo u traci) (s PDV-om)
Proizvodno pakovanje (pakovanje)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
NXPSensor Type
Differential Pressure Sensors
Mounting Type
PCB Mount
Maximum Operating Temperature
+125 °C
Maximum Output Voltage
4.7 V
Minimum Operating Temperature
-40 °C
Detalji o proizvodu
Differential/Gauge Pressure Sensors up to 10 kPa, NXP
MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).