Tehnička dokumentacija
Tehnički podaci
Brand
OmronNumber of Positions
2
Mounting Type
Surface Mount
Contact Material
Gold Plated
Contact Configuration
DPST
Package Style
DIP
Actuator Type
Slide
Contact Current Rating
25 mA@ 24 V dc
Mechanical Life
1000Operations
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Dielectric Strength
500V ac
Detalji o proizvodu
Slide Switch
Surface mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines.
Dual-In-Line Switches
RSD 1.744
RSD 348,795 komadno (u pakovanju od 5) (bez PDV-a)
RSD 2.093
RSD 418,554 komadno (u pakovanju od 5) (s PDV-om)
5
RSD 1.744
RSD 348,795 komadno (u pakovanju od 5) (bez PDV-a)
RSD 2.093
RSD 418,554 komadno (u pakovanju od 5) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
5
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena | Po pakovanje |
---|---|---|
5 - 245 | RSD 348,795 | RSD 1.744 |
250+ | RSD 342,263 | RSD 1.711 |
Tehnička dokumentacija
Tehnički podaci
Brand
OmronNumber of Positions
2
Mounting Type
Surface Mount
Contact Material
Gold Plated
Contact Configuration
DPST
Package Style
DIP
Actuator Type
Slide
Contact Current Rating
25 mA@ 24 V dc
Mechanical Life
1000Operations
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Dielectric Strength
500V ac
Detalji o proizvodu
Slide Switch
Surface mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines.