Omron Inverter Drive, 1.5 kW, 3 Phase, 400 V, 4.8 A

RS kataloški broj:: 512-9106robna marka: OmronProizvođački broj:: CIMR-V7AZ41P5
brand-logo
Prikaži sve u Inverter Drives

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V

Current Rating

4.8 A

For Use With

Varispeed V7

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0.1 → 400Hz

Control Panel

Yes

Overall Width

108mm

Overall Depth

156mm

Overall Length

128mm

Detalji o proizvodu

Single Phase & Three Phase Input

A compact open loop vector inverter which provides a higher level of specification above the CIMR-J7 range.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Omron Inverter Drive, 1.5 kW, 3 Phase, 400 V, 4.8 A

Cijena na upit

Omron Inverter Drive, 1.5 kW, 3 Phase, 400 V, 4.8 A
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V

Current Rating

4.8 A

For Use With

Varispeed V7

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0.1 → 400Hz

Control Panel

Yes

Overall Width

108mm

Overall Depth

156mm

Overall Length

128mm

Detalji o proizvodu

Single Phase & Three Phase Input

A compact open loop vector inverter which provides a higher level of specification above the CIMR-J7 range.

Možda će vas interesovati