Tehnička dokumentacija
Tehnički podaci
Brand
OmronManufacturer Series
CJ2M
For Use With
CJ2 Series
Input Type
DC
Voltage Category
5 → 24 V dc
Network Type
Ethernet
Number of Communication Ports
72
Programming Language Used
Instruction Lists, Ladder Logic, Sequential Function Chart, Structured Text
Maximum Operating Temperature
+55°C
Memory
64000 Words
Minimum Operating Temperature
0°C
Dimensions
84.5 x 62 x 90 mm
Communication Port Type
EtherNet/IP, Ethernet TCP/IP, USB
Display Included
Yes
Program Capacity
30 K Steps
Depth
84.5mm
Length
62mm
Width
62mm
Mounting Type
Panel Mount
Detalji o proizvodu
Omron CJ2M CPU's, PSU's and Expansion Control/Interface Modules
P.O.A.
1
P.O.A.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
OmronManufacturer Series
CJ2M
For Use With
CJ2 Series
Input Type
DC
Voltage Category
5 → 24 V dc
Network Type
Ethernet
Number of Communication Ports
72
Programming Language Used
Instruction Lists, Ladder Logic, Sequential Function Chart, Structured Text
Maximum Operating Temperature
+55°C
Memory
64000 Words
Minimum Operating Temperature
0°C
Dimensions
84.5 x 62 x 90 mm
Communication Port Type
EtherNet/IP, Ethernet TCP/IP, USB
Display Included
Yes
Program Capacity
30 K Steps
Depth
84.5mm
Length
62mm
Width
62mm
Mounting Type
Panel Mount
Detalji o proizvodu