Tehnička dokumentacija
Tehnički podaci
Proizvođač
OmronManufacturer Series
CPM1A
Number of Inputs
6 (DC)
Output Type
Relay
For Use With
CPM1A Series
Input Type
DC
Number of Outputs
4 (Relay)
Voltage Category
24 V dc
Network Type
DeviceNet
Kit Included
Yes
Memory
1024 (Data Memory) Words, 2048 (Program Memory) Words
Programming Interface
Computer
Program Capacity
2048 Words
Depth
50mm
Length
90mm
Programming Language Used
Ladder Logic
Number of Communication Ports
1
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Dimensions
90 x 66 x 50 mm
Communication Port Type
RS232C
Width
66mm
Output Current
10 (Minimum) mA, 2 (Maximum) A
Detalji o proizvodu
Omron CPM1A / 2A / 2C Base Units
The micro sized CPM1A, 2A and 2C PLC family for all types of machine control where space is at a premium. Programmed using the CX-Programmer, CX-Programmer Junior software, Syswin Software or a handheld programming console.
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
OmronManufacturer Series
CPM1A
Number of Inputs
6 (DC)
Output Type
Relay
For Use With
CPM1A Series
Input Type
DC
Number of Outputs
4 (Relay)
Voltage Category
24 V dc
Network Type
DeviceNet
Kit Included
Yes
Memory
1024 (Data Memory) Words, 2048 (Program Memory) Words
Programming Interface
Computer
Program Capacity
2048 Words
Depth
50mm
Length
90mm
Programming Language Used
Ladder Logic
Number of Communication Ports
1
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Dimensions
90 x 66 x 50 mm
Communication Port Type
RS232C
Width
66mm
Output Current
10 (Minimum) mA, 2 (Maximum) A
Detalji o proizvodu
Omron CPM1A / 2A / 2C Base Units
The micro sized CPM1A, 2A and 2C PLC family for all types of machine control where space is at a premium. Programmed using the CX-Programmer, CX-Programmer Junior software, Syswin Software or a handheld programming console.