Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

Omron Roller Plunger Limit Switch, NO/NC, IP67, SPDT, 250V ac Max, 250 V ac 5A Max

RS kataloški broj:: 827-9190brend: OmronProizvođački broj:: D4C-1632
brand-logo
Prikaži sve u Limit Switches

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

250 V ac 5 A, 30 V dc 4A

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Connection Type

Screw

Action Type

Snap Action

Length

49mm

Minimum Operating Temperature

-10°C

Depth

16mm

Width

40mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Front

Mechanical Life

10000000Operations

Zemlja podrijetla

Japan

Detalji o proizvodu

D4C Compact Limit Switch

Sealed, Compact, Slim Prewired Limit Switch Rugged diecast housing

Standards

EN, UL, CSA, and CCC

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Omron Roller Plunger Limit Switch, NO/NC, IP67, SPDT, 250V ac Max, 250 V ac 5A Max

Cena na upit

Omron Roller Plunger Limit Switch, NO/NC, IP67, SPDT, 250V ac Max, 250 V ac 5A Max
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

250 V ac 5 A, 30 V dc 4A

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Connection Type

Screw

Action Type

Snap Action

Length

49mm

Minimum Operating Temperature

-10°C

Depth

16mm

Width

40mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Front

Mechanical Life

10000000Operations

Zemlja podrijetla

Japan

Detalji o proizvodu

D4C Compact Limit Switch

Sealed, Compact, Slim Prewired Limit Switch Rugged diecast housing

Standards

EN, UL, CSA, and CCC

You may be interested in