IP65 limit switch with adj roller lever
Tehnička dokumentacija
Tehnički podaci
Brand
OmronActuator Type
Roller Lever
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
3A
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
Screw
Action Type
Snap Action
Length
51mm
Minimum Operating Temperature
-30°C
Depth
31.5mm
Width
31mm
Maximum Operating Temperature
+70°C
Mechanical Life
15000000Cycles
Cena na upit
1
Cena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
OmronActuator Type
Roller Lever
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
3A
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
Screw
Action Type
Snap Action
Length
51mm
Minimum Operating Temperature
-30°C
Depth
31.5mm
Width
31mm
Maximum Operating Temperature
+70°C
Mechanical Life
15000000Cycles