Tehnička dokumentacija
Tehnički podaci
Brand
OmronThread Size
M8
Sensor Technology
Inductive
Detection Range
2 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NC
Connection Type
M12
Supply Voltage
12 → 24 V dc
Length
27mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
32V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Shielding
Shielded
Maximum Switching Frequency
1.5kHz
Reverse Polarity Protection
Yes
Switching Frequency
1.5 kHz
Series
E2A
Standards Met
CE
Switching Current
200 mA
Zemlja podrijetla
China
Detalji o proizvodu
E2A Standard CENELEC Length Stainless Steel
KM 187,64
KM 187,64 Each (bez PDV-a)
KM 219,54
KM 219,54 Each (s PDV-om)
1
KM 187,64
KM 187,64 Each (bez PDV-a)
KM 219,54
KM 219,54 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
OmronThread Size
M8
Sensor Technology
Inductive
Detection Range
2 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NC
Connection Type
M12
Supply Voltage
12 → 24 V dc
Length
27mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
32V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Shielding
Shielded
Maximum Switching Frequency
1.5kHz
Reverse Polarity Protection
Yes
Switching Frequency
1.5 kHz
Series
E2A
Standards Met
CE
Switching Current
200 mA
Zemlja podrijetla
China
Detalji o proizvodu