Omron Inductive Smooth Barrel Proximity Sensor, 0.8 mm Detection, PNP NO, 10 → 30 V dc

RS kataloški broj:: 785-8398brend: OmronProizvođački broj:: E2E-C03SR8-WC-B1 2M
brand-logo
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

0.8 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

27.1mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Diameter

3 mm

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

5kHz

Switching Current

50 mA

Reverse Polarity Protection

Yes

Switching Frequency

5 kHz

Series

E2E2

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Zemlja podrijetla

China

Detalji o proizvodu

E2E Small Diameter Proximity Sensors

The E2E inductive proximity sensors are extremely small in diameter with 3mm, 4mm, 6.5 mm, M4 and M5 versions available. The stable long sensing distance of these sensors enables high performance for detection of ferrous metal even when the work flow is unsteady. The E2E series of proximity sensors have 4 indicator lamps on them in a 360 ° layout making it extremely easy to check the operation status.

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 17.044

RSD 17.044 Each (bez PDV-a)

RSD 20.453

RSD 20.453 Each (s PDV-om)

Omron Inductive Smooth Barrel Proximity Sensor, 0.8 mm Detection, PNP NO, 10 → 30 V dc

RSD 17.044

RSD 17.044 Each (bez PDV-a)

RSD 20.453

RSD 20.453 Each (s PDV-om)

Omron Inductive Smooth Barrel Proximity Sensor, 0.8 mm Detection, PNP NO, 10 → 30 V dc
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

0.8 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

27.1mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Diameter

3 mm

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

5kHz

Switching Current

50 mA

Reverse Polarity Protection

Yes

Switching Frequency

5 kHz

Series

E2E2

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Zemlja podrijetla

China

Detalji o proizvodu

E2E Small Diameter Proximity Sensors

The E2E inductive proximity sensors are extremely small in diameter with 3mm, 4mm, 6.5 mm, M4 and M5 versions available. The stable long sensing distance of these sensors enables high performance for detection of ferrous metal even when the work flow is unsteady. The E2E series of proximity sensors have 4 indicator lamps on them in a 360 ° layout making it extremely easy to check the operation status.