Omron Barrel-Style Proximity Sensor, 2 mm Detection, NPN-NO Output, 10 → 30 V dc, IP67

RS kataloški broj:: 785-8424robna marka: OmronProizvođački broj:: E2E-C06S02-MC-B1
brand-logo
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Body Style

Barrel

Output Type

NPN-NO

Detection Range

2 mm

Terminal Type

3-Pin M8 Connector

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

43.5mm

Width

6.5mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

200 mA

Shielding

Unshielded

Maximum Switching Frequency

3kHz

Housing Material

Stainless Steel

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

PRICED TO CLEAR

Yes

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Zemlja podrijetla

China

Detalji o proizvodu

E2E Small Diameter Proximity Sensors

The E2E inductive proximity sensors are extremely small in diameter with 3mm, 4mm, 6.5 mm, M4 and M5 versions available. The stable long sensing distance of these sensors enables high performance for detection of ferrous metal even when the work flow is unsteady. The E2E series of proximity sensors have 4 indicator lamps on them in a 360 ° layout making it extremely easy to check the operation status.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Omron Barrel-Style Proximity Sensor, 2 mm Detection, NPN-NO Output, 10 → 30 V dc, IP67

Cijena na upit

Omron Barrel-Style Proximity Sensor, 2 mm Detection, NPN-NO Output, 10 → 30 V dc, IP67
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Body Style

Barrel

Output Type

NPN-NO

Detection Range

2 mm

Terminal Type

3-Pin M8 Connector

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

43.5mm

Width

6.5mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

200 mA

Shielding

Unshielded

Maximum Switching Frequency

3kHz

Housing Material

Stainless Steel

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

PRICED TO CLEAR

Yes

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Zemlja podrijetla

China

Detalji o proizvodu

E2E Small Diameter Proximity Sensors

The E2E inductive proximity sensors are extremely small in diameter with 3mm, 4mm, 6.5 mm, M4 and M5 versions available. The stable long sensing distance of these sensors enables high performance for detection of ferrous metal even when the work flow is unsteady. The E2E series of proximity sensors have 4 indicator lamps on them in a 360 ° layout making it extremely easy to check the operation status.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati