Omron Inductive Threaded Barrel Proximity Sensor, M12, 2.5 mm Detection, 2-Wire NC, 10 → 30 V dc

RS kataloški broj:: 262-8744brend: OmronProizvođački broj:: E2E-X2R5D2-N 2M
brand-logo
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2.5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

47mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

250 Hz

Shielding

Shielded

Maximum Switching Frequency

250Hz

Switching Current

3 → 100 mA

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 12.289

RSD 12.289 Each (bez PDV-a)

RSD 14.747

RSD 14.747 Each (s PDV-om)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 2.5 mm Detection, 2-Wire NC, 10 → 30 V dc

RSD 12.289

RSD 12.289 Each (bez PDV-a)

RSD 14.747

RSD 14.747 Each (s PDV-om)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 2.5 mm Detection, 2-Wire NC, 10 → 30 V dc
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2.5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

47mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

250 Hz

Shielding

Shielded

Maximum Switching Frequency

250Hz

Switching Current

3 → 100 mA

Zemlja podrijetla

China