Omron Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, 2-Wire NO, 12 → 24 V dc

RS kataloški broj:: 215-5363brend: OmronProizvođački broj:: E2E-X3D1-M1G
brand-logo
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

37.8mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

350Hz

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

350 Hz

Series

E2E

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Omron Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, 2-Wire NO, 12 → 24 V dc

Cena na upit

Omron Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, 2-Wire NO, 12 → 24 V dc
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

37.8mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

350Hz

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

350 Hz

Series

E2E