Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 10 → 30 V dc

RS kataloški broj:: 237-7010robna marka: OmronProizvođački broj:: E2E-X8MB1TL12 2MDistrelec broj artikla: 30233843
brand-logo
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

69.1mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

800 Hz

Series

E2E

Shielding

Unshielded

Maximum Switching Frequency

800Hz

Switching Current

200 mA

Zemlja podrijetla

China

Možda će vas interesovati

KM 138,96

KM 138,96 Each (bez PDV-a)

KM 162,58

KM 162,58 Each (s PDV-om)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 10 → 30 V dc

KM 138,96

KM 138,96 Each (bez PDV-a)

KM 162,58

KM 162,58 Each (s PDV-om)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 10 → 30 V dc

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

69.1mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

800 Hz

Series

E2E

Shielding

Unshielded

Maximum Switching Frequency

800Hz

Switching Current

200 mA

Zemlja podrijetla

China

Možda će vas interesovati