Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 0.1 → 4 m Detection Range

RS kataloški broj:: 393-793robna marka: OmronProizvođački broj:: E3F2-R4B4-P1-E OMC
brand-logo
Prikaži sve u Photoelectric Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

0.1 → 4 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

Zemlja podrijetla

China

Detalji o proizvodu

E3F2 Series Barrel

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 0.1 → 4 m Detection Range

Cijena na upit

Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 0.1 → 4 m Detection Range
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

0.1 → 4 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

Zemlja podrijetla

China

Detalji o proizvodu

E3F2 Series Barrel