Omron Distance Photoelectric Sensor, Block Sensor, 5 → 50 mm Detection Range

RS kataloški broj:: 339-5761robna marka: OmronProizvođački broj:: E3GL16
brand-logo
Prikaži sve u Photoelectric Sensors

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Omron

Sensor Style

Block

Detection Type

Distance

Detection Range

5 → 50 mm

Output Type

PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1.5 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Detalji o proizvodu

E3G-L1 and L3 Diffuse Advanced Background Suppressed Sensors

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Omron Distance Photoelectric Sensor, Block Sensor, 5 → 50 mm Detection Range

Cijena na upit

Omron Distance Photoelectric Sensor, Block Sensor, 5 → 50 mm Detection Range
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Omron

Sensor Style

Block

Detection Type

Distance

Detection Range

5 → 50 mm

Output Type

PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1.5 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Detalji o proizvodu

E3G-L1 and L3 Diffuse Advanced Background Suppressed Sensors

Možda će vas zanimati