Omron Retroreflective Photoelectric Sensor, Block Sensor, 500 mm → 10 m Detection Range

RS kataloški broj:: 324-0841robna marka: OmronProizvođački broj:: E3GR13G2M
brand-logo
Prikaži sve u Photoelectric Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

500 mm → 10 m

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

E3G

Housing Material

PBT

Maximum Operating Temperature

+55°C

Zemlja podrijetla

Japan

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Omron Retroreflective Photoelectric Sensor, Block Sensor, 500 mm → 10 m Detection Range

Cijena na upit

Omron Retroreflective Photoelectric Sensor, Block Sensor, 500 mm → 10 m Detection Range
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

500 mm → 10 m

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

E3G

Housing Material

PBT

Maximum Operating Temperature

+55°C

Zemlja podrijetla

Japan

You may be interested in