Omron Diffuse Photoelectric Sensor, Block Sensor, 300 mm Detection Range

RS kataloški broj:: 171-5488robna marka: OmronProizvođački broj:: E3JKDS30M12M
brand-logo
Prikaži sve u Photoelectric Sensors

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

300 mm

Output Type

Relay

Electrical Connection

Pre-Wired Cable

Maximum ac Voltage

250V

Maximum dc Voltage

5V

Light Source

Infrared LED

IP Rating

IP64

Maximum Current

3 A ac, 10 mA dc

Response Time

30 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Omron Diffuse Photoelectric Sensor, Block Sensor, 300 mm Detection Range

Cijena na upit

Omron Diffuse Photoelectric Sensor, Block Sensor, 300 mm Detection Range
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

300 mm

Output Type

Relay

Electrical Connection

Pre-Wired Cable

Maximum ac Voltage

250V

Maximum dc Voltage

5V

Light Source

Infrared LED

IP Rating

IP64

Maximum Current

3 A ac, 10 mA dc

Response Time

30 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

You may be interested in