Tehnička dokumentacija
Tehnički podaci
Brand
OmronSensor Style
Block
Detection Type
Through Beam
Detection Range
10 m
Output Type
Relay
Electrical Connection
Terminal Block
Maximum ac Voltage
250V
Maximum dc Voltage
5V
Light Source
Infrared LED
IP Rating
IP66
Maximum Current
3 A
Response Time
30 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Series
E3JM
Housing Material
ABS
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
OmronSensor Style
Block
Detection Type
Through Beam
Detection Range
10 m
Output Type
Relay
Electrical Connection
Terminal Block
Maximum ac Voltage
250V
Maximum dc Voltage
5V
Light Source
Infrared LED
IP Rating
IP66
Maximum Current
3 A
Response Time
30 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Series
E3JM
Housing Material
ABS