Omron Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range

RS kataloški broj:: 374-2072robna marka: OmronProizvođački broj:: E3Z-D82 2M
brand-logo
Prikaži sve u Photoelectric Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

1 m

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

26.4V

Light Source

Infrared

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1 ms

Series

E3Z

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Detalji o proizvodu

E3Z Miniature High Performance Sensors

€ 181,31

€ 181,31 Each (bez PDV-a)

€ 212,13

€ 212,13 Each (s PDV-om)

Omron Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range

€ 181,31

€ 181,31 Each (bez PDV-a)

€ 212,13

€ 212,13 Each (s PDV-om)

Omron Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

1 m

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

26.4V

Light Source

Infrared

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1 ms

Series

E3Z

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Detalji o proizvodu

E3Z Miniature High Performance Sensors