Tehnička dokumentacija
Tehnički podaci
Brand
OmronSupply Voltage
24V dc
Safety Contacts
NO/2NC
Housing Material
Thermoplastic
Connection Type
M12
Actuator Type
Magnetic
Safety Category
4
Sensor Principle
Magnetic
Actuator Included
Yes
Switching Distance
20 mm
IP Rating
IP67
Length
36mm
Number of Approach Directions
2
Depth
13mm
Width
26mm
Cena na upit
Omron Magnetic Non-Contact Safety Switch, 24V dc, Thermoplastic Housing, NO/2NC, M12
1
Cena na upit
Omron Magnetic Non-Contact Safety Switch, 24V dc, Thermoplastic Housing, NO/2NC, M12
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
OmronSupply Voltage
24V dc
Safety Contacts
NO/2NC
Housing Material
Thermoplastic
Connection Type
M12
Actuator Type
Magnetic
Safety Category
4
Sensor Principle
Magnetic
Actuator Included
Yes
Switching Distance
20 mm
IP Rating
IP67
Length
36mm
Number of Approach Directions
2
Depth
13mm
Width
26mm