Tehnička dokumentacija
Tehnički podaci
Brand
OmronCoil Voltage
21V dc
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
6A
Number of Poles
1
Terminal Type
Plug In
Length
30.5mm
Series
G2RV
Depth
5.2mm
Height
33mm
Contact Material
Silver Alloy
Detalji o proizvodu
G2RV Screw-terminal Connection Series
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
OmronCoil Voltage
21V dc
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
6A
Number of Poles
1
Terminal Type
Plug In
Length
30.5mm
Series
G2RV
Depth
5.2mm
Height
33mm
Contact Material
Silver Alloy
Detalji o proizvodu