Tehnička dokumentacija
Tehnički podaci
Proizvođač
OmronMaximum Load Current
25 A
Mounting Type
DIN Rail
Maximum Load Voltage
264 V ac
Minimum Load Voltage
75 V ac
Minimum Control Voltage
9.6 V dc
Maximum Control Voltage
30 V dc
Switching Type
Zero Crossing
Control Voltage Range
9.6 → 30 V dc
Minimum Load Current
0.1 A
Contact Configuration
SPST
Terminal Type
Screw
Output Device
Phototriac Coupler
Load Voltage Range
75 → 264V ac
Maximum Turn On Time
1 (+1/2 cycle) ms
Dimensions
22.5 x 100 x 100mm
Height
100mm
Depth
100mm
Off State Leakage Current
10 mA
Length
22.5mm
Operating Temperature Range
-30 → +80°C
Zemlja podrijetla
Japan
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
OmronMaximum Load Current
25 A
Mounting Type
DIN Rail
Maximum Load Voltage
264 V ac
Minimum Load Voltage
75 V ac
Minimum Control Voltage
9.6 V dc
Maximum Control Voltage
30 V dc
Switching Type
Zero Crossing
Control Voltage Range
9.6 → 30 V dc
Minimum Load Current
0.1 A
Contact Configuration
SPST
Terminal Type
Screw
Output Device
Phototriac Coupler
Load Voltage Range
75 → 264V ac
Maximum Turn On Time
1 (+1/2 cycle) ms
Dimensions
22.5 x 100 x 100mm
Height
100mm
Depth
100mm
Off State Leakage Current
10 mA
Length
22.5mm
Operating Temperature Range
-30 → +80°C
Zemlja podrijetla
Japan