Omron G3RV-ST Series Solid State Interface Relay, 110 V ac Control, 2 A Load, DIN Rail Mount

RS kataloški broj:: 271-1884robna marka: OmronProizvođački broj:: G3RV-ST700-A AC110
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Maximum Control Voltage

110 V ac

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Control Voltage

88 V

Control Voltage Range

88 - 121 V

Switching Type

High-Speed

Contact Configuration

SPDT

Load Voltage Range

75 - 264V

Minimum Load Voltage

75 V ac

Terminal Type

Screw

Number of Poles

1

Input Current

6.2mA

Width

6.2mm

Minimum Load Current

100 mA

Depth

87.1mm

Output Device

Triac

Height

90mm

Rise Time

11ms

Length

88mm

Series

G3RV-ST

Range

G3RV

Maximum Operating Temperature

+55°C

Dimensions

88 x 90 x 6.2mm

Off State Leakage Current

5 mA

Maximum Turn On Time

11 ms

Special Features

60% Space Saving, Easy Maintenance

Standards Met

CSA C22.2 No.14, EN 62314, IEC 60529, UL

Isolation Voltage

2500V

Minimum Operating Temperature

-30°C

Package Style

Carton Box

Operating Temperature Range

-30 → 55°C

Manufacturer Part No.

G3RV-ST700-A AC110

Zemlja podrijetla

Japan

Informacije o stanju skladišta trenutno nisu dostupne.

€ 75,99

€ 75,99 Each (bez PDV-a)

€ 88,91

€ 88,91 Each (s PDV-om)

Omron G3RV-ST Series Solid State Interface Relay, 110 V ac Control, 2 A Load, DIN Rail Mount

€ 75,99

€ 75,99 Each (bez PDV-a)

€ 88,91

€ 88,91 Each (s PDV-om)

Omron G3RV-ST Series Solid State Interface Relay, 110 V ac Control, 2 A Load, DIN Rail Mount
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Maximum Control Voltage

110 V ac

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Control Voltage

88 V

Control Voltage Range

88 - 121 V

Switching Type

High-Speed

Contact Configuration

SPDT

Load Voltage Range

75 - 264V

Minimum Load Voltage

75 V ac

Terminal Type

Screw

Number of Poles

1

Input Current

6.2mA

Width

6.2mm

Minimum Load Current

100 mA

Depth

87.1mm

Output Device

Triac

Height

90mm

Rise Time

11ms

Length

88mm

Series

G3RV-ST

Range

G3RV

Maximum Operating Temperature

+55°C

Dimensions

88 x 90 x 6.2mm

Off State Leakage Current

5 mA

Maximum Turn On Time

11 ms

Special Features

60% Space Saving, Easy Maintenance

Standards Met

CSA C22.2 No.14, EN 62314, IEC 60529, UL

Isolation Voltage

2500V

Minimum Operating Temperature

-30°C

Package Style

Carton Box

Operating Temperature Range

-30 → 55°C

Manufacturer Part No.

G3RV-ST700-A AC110

Zemlja podrijetla

Japan