Omron G3VM Series Solid State Relay, 0.3 A Load, Surface Mount, 40 V Load, 1.3 V Control

Tehnička dokumentacija
Tehnički podaci
Brand
OmronMaximum Load Current
0.3 A
Mounting Type
Surface Mount
Maximum Load Voltage
40 V
Maximum Control Voltage
1.3 V
Minimum Load Current
300 mA
Contact Configuration
SPST
Terminal Type
PCB Pin
Output Device
MOSFET
Package Style
SOP4
Series
G3VM
Load Voltage Range
0 → 40V ac
Dimensions
3.9 x 4.4 x 1.9mm
Height
1.9mm
Length
3.9mm
Operating Temperature Range
-20 → +85°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Depth
4.4mm
Zemlja podrijetla
Japan
Detalji o proizvodu
G3VM MOSFET SSR
RSD 759
RSD 759 Each (bez PDV-a)
RSD 911
RSD 911 Each (s PDV-om)
Standard
1
RSD 759
RSD 759 Each (bez PDV-a)
RSD 911
RSD 911 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 759 |
10+ | RSD 726 |
Tehnička dokumentacija
Tehnički podaci
Brand
OmronMaximum Load Current
0.3 A
Mounting Type
Surface Mount
Maximum Load Voltage
40 V
Maximum Control Voltage
1.3 V
Minimum Load Current
300 mA
Contact Configuration
SPST
Terminal Type
PCB Pin
Output Device
MOSFET
Package Style
SOP4
Series
G3VM
Load Voltage Range
0 → 40V ac
Dimensions
3.9 x 4.4 x 1.9mm
Height
1.9mm
Length
3.9mm
Operating Temperature Range
-20 → +85°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Depth
4.4mm
Zemlja podrijetla
Japan
Detalji o proizvodu