Omron G3VM Series Solid State Relay, 0.5 A Load, PCB Mount, 60 V ac Load, 1.3 V Control

RS kataloški broj:: 480-1166robna marka: OmronProizvođački broj:: G3VM-61B1
brand-logo
Prikaži sve u Solid State Relays

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Maximum Load Current

0.5 A

Mounting Type

PCB Mount

Maximum Load Voltage

60 V ac

Minimum Load Voltage

0 V ac

Maximum Control Voltage

1.3 V

Switching Type

DC

Control Voltage Range

Maximum of 1.3 V

Minimum Load Current

500 mA

Contact Configuration

SPST

Terminal Type

PCB Pin

Output Device

MOSFET

Package Style

PDIP

Series

G3VM

Load Voltage Range

0 → 60V ac

Dimensions

7.12 x 6.4 x 3.65mm

Height

3.7mm

Depth

6.4mm

Off State Leakage Current

50 mA

Length

7.1mm

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Detalji o proizvodu

G3VM MOSFET SSR

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

KM 7,55

KM 7,55 Each (bez PDV-a)

KM 8,83

KM 8,83 Each (s PDV-om)

Omron G3VM Series Solid State Relay, 0.5 A Load, PCB Mount, 60 V ac Load, 1.3 V Control

KM 7,55

KM 7,55 Each (bez PDV-a)

KM 8,83

KM 8,83 Each (s PDV-om)

Omron G3VM Series Solid State Relay, 0.5 A Load, PCB Mount, 60 V ac Load, 1.3 V Control
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Maximum Load Current

0.5 A

Mounting Type

PCB Mount

Maximum Load Voltage

60 V ac

Minimum Load Voltage

0 V ac

Maximum Control Voltage

1.3 V

Switching Type

DC

Control Voltage Range

Maximum of 1.3 V

Minimum Load Current

500 mA

Contact Configuration

SPST

Terminal Type

PCB Pin

Output Device

MOSFET

Package Style

PDIP

Series

G3VM

Load Voltage Range

0 → 60V ac

Dimensions

7.12 x 6.4 x 3.65mm

Height

3.7mm

Depth

6.4mm

Off State Leakage Current

50 mA

Length

7.1mm

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Detalji o proizvodu

G3VM MOSFET SSR

Možda će vas interesovati