Omron PCB Mount Non-Latching Relay, 5V dc Coil, 2A Switching Current, DPDT

RS kataloški broj:: 399-6027brend: OmronProizvođački broj:: G5V-2 5DC
Prikaži sve u Signal Relays

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Power DC

60 W

Length

20.5mm

Depth

10.1mm

Height

11.5mm

Terminal Type

Through Hole

Application

Signal

Switching Current

2A

Maximum Switching Power AC

62.5VA

Coil Resistance

50Ω

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Možda će vas interesovati
Omron PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
RSD 948komad (isporucivo u Tubi) (bez PDV-a)

Cena na upit

komadno (u pakovanju od 25) (bez PDV-a)

Omron PCB Mount Non-Latching Relay, 5V dc Coil, 2A Switching Current, DPDT

Cena na upit

komadno (u pakovanju od 25) (bez PDV-a)

Omron PCB Mount Non-Latching Relay, 5V dc Coil, 2A Switching Current, DPDT

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
Omron PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
RSD 948komad (isporucivo u Tubi) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Power DC

60 W

Length

20.5mm

Depth

10.1mm

Height

11.5mm

Terminal Type

Through Hole

Application

Signal

Switching Current

2A

Maximum Switching Power AC

62.5VA

Coil Resistance

50Ω

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Možda će vas interesovati
Omron PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
RSD 948komad (isporucivo u Tubi) (bez PDV-a)