Tehnička dokumentacija
Tehnički podaci
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
5A
Latching
Yes
Terminal Type
Through Hole
Maximum Switching Voltage AC
380V ac
Maximum Switching Voltage (AC)
380V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Voltage (DC)
125V dc
Length
21mm
Coil Resistance
2.06 kΩ
Depth
10mm
Contact Material
Silver
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Height
10mm
Maximum Switching Power DC
150 W
Maximum Switching Power AC
1.25 kVA
Dimensions
21 x 10 x 10mm
Application
Power
Detalji o proizvodu
G6BK Latching
Approvals
UL recognised; CSA certified
RSD 1.910
RSD 1.910 Each (bez PDV-a)
RSD 2.292
RSD 2.292 Each (s PDV-om)
1
RSD 1.910
RSD 1.910 Each (bez PDV-a)
RSD 2.292
RSD 2.292 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 1.910 |
10 - 49 | RSD 1.816 |
50 - 99 | RSD 1.595 |
100 - 249 | RSD 1.579 |
250+ | RSD 1.365 |
Tehnička dokumentacija
Tehnički podaci
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
5A
Latching
Yes
Terminal Type
Through Hole
Maximum Switching Voltage AC
380V ac
Maximum Switching Voltage (AC)
380V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Voltage (DC)
125V dc
Length
21mm
Coil Resistance
2.06 kΩ
Depth
10mm
Contact Material
Silver
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Height
10mm
Maximum Switching Power DC
150 W
Maximum Switching Power AC
1.25 kVA
Dimensions
21 x 10 x 10mm
Application
Power
Detalji o proizvodu
G6BK Latching
Approvals
UL recognised; CSA certified