Tehnička dokumentacija
Tehnički podaci
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Series
G6RL
Latching
No
Terminal Type
Through Hole
Length
28.5mm
Coil Resistance
654Ω
Height
12.3mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
10mm
Maximum Switching Power DC
150 W
Maximum Switching Power AC
2.5 kVA
Application
Power
Detalji o proizvodu
G6RL Series
Approvals
UL 508 (File no. E41643), VDE
KM 256,70
KM 10,27 Each (Supplied in a Box) (bez PDV-a)
KM 300,34
KM 12,02 Each (Supplied in a Box) (s PDV-om)
Proizvodno pakovanje (kutija)
25
KM 256,70
KM 10,27 Each (Supplied in a Box) (bez PDV-a)
KM 300,34
KM 12,02 Each (Supplied in a Box) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Proizvodno pakovanje (kutija)
25
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
25 - 99 | KM 10,27 |
100 - 249 | KM 9,88 |
250 - 499 | KM 9,49 |
500+ | KM 9,19 |
Tehnička dokumentacija
Tehnički podaci
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Series
G6RL
Latching
No
Terminal Type
Through Hole
Length
28.5mm
Coil Resistance
654Ω
Height
12.3mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
10mm
Maximum Switching Power DC
150 W
Maximum Switching Power AC
2.5 kVA
Application
Power
Detalji o proizvodu
G6RL Series
Approvals
UL 508 (File no. E41643), VDE