Omron PCB Mount Force Guided Relay, 24V dc Coil Voltage, 6 Pole, 3PDT

RS kataloški broj:: 548-032brend: OmronProizvođački broj:: G7SA-3A3B DC24
brand-logo
Prikaži sve u Force Guided Relays

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Coil Voltage

24V dc

Mounting Type

PCB Mount

Contact Configuration

3PDT

Number of Poles

6

Coil Resistance

1.152 kΩ

Switching Current

6A

Coil Power

800mW

Maximum Switching Current AC

6 A

Maximum Switching Current (AC)

6 A

Maximum Switching Current DC

6 A

Maximum Switching Current (DC)

6 A

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Terminal Type

Through Hole

Approvals

CSA, UL

Standards Met

CQC, CSA, UL

Height

24mm

Length

50mm

Life

1000000 Cycles; 100000Cycles

Contact Material

Ag Alloy

Minimum Operating Temperature

-40°C

Series

G7S

Maximum Operating Temperature

+85°C

Depth

13mm

Zemlja podrijetla

Japan

Detalji o proizvodu

6A Relays with Forcibly Guided Contacts - G7SA

The slimline G7SA relay family with forcibly guided contacts is available as a four- or six-pole type in various contact combinations and offers reinforced insulation. Terminals are arranged for easy PCB layout. It can be soldered directly to a PCB or used together with the P7SA sockets for panel installations.

Approvals

UL, CSA

Standards

Conforms to EN 50205

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 8.196

RSD 8.196 Each (bez PDV-a)

RSD 9.835

RSD 9.835 Each (s PDV-om)

Omron PCB Mount Force Guided Relay, 24V dc Coil Voltage, 6 Pole, 3PDT

RSD 8.196

RSD 8.196 Each (bez PDV-a)

RSD 9.835

RSD 9.835 Each (s PDV-om)

Omron PCB Mount Force Guided Relay, 24V dc Coil Voltage, 6 Pole, 3PDT
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 4RSD 8.196
5 - 9RSD 8.065
10+RSD 8.046
You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Coil Voltage

24V dc

Mounting Type

PCB Mount

Contact Configuration

3PDT

Number of Poles

6

Coil Resistance

1.152 kΩ

Switching Current

6A

Coil Power

800mW

Maximum Switching Current AC

6 A

Maximum Switching Current (AC)

6 A

Maximum Switching Current DC

6 A

Maximum Switching Current (DC)

6 A

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Terminal Type

Through Hole

Approvals

CSA, UL

Standards Met

CQC, CSA, UL

Height

24mm

Length

50mm

Life

1000000 Cycles; 100000Cycles

Contact Material

Ag Alloy

Minimum Operating Temperature

-40°C

Series

G7S

Maximum Operating Temperature

+85°C

Depth

13mm

Zemlja podrijetla

Japan

Detalji o proizvodu

6A Relays with Forcibly Guided Contacts - G7SA

The slimline G7SA relay family with forcibly guided contacts is available as a four- or six-pole type in various contact combinations and offers reinforced insulation. Terminals are arranged for easy PCB layout. It can be soldered directly to a PCB or used together with the P7SA sockets for panel installations.

Approvals

UL, CSA

Standards

Conforms to EN 50205

You may be interested in