Tehnička dokumentacija
Tehnički podaci
Brand
OmronSupply Voltage
24V ac/dc
Mounting Type
DIN Rail, Panel Mount
Mode of Operation
OFF Delay
Time Range
0.05 → 12min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Minutes, Seconds
Maximum Current
5A
Maximum Voltage
30 V dc, 250V ac
Switch Configuration
DPDT
Terminal Type
8-Pin Connector
Width
48mm
Power Supply
External
Maximum Operating Temperature
+55°C
Series
H3CR
Depth
93mm
Length
48mm
Minimum Operating Temperature
-10°C
Contact Material
Ag Alloy
RSD 21.757
RSD 21.757 Each (bez PDV-a)
RSD 26.109
RSD 26.109 Each (s PDV-om)
1
RSD 21.757
RSD 21.757 Each (bez PDV-a)
RSD 26.109
RSD 26.109 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 21.757 |
5+ | RSD 21.182 |
Tehnička dokumentacija
Tehnički podaci
Brand
OmronSupply Voltage
24V ac/dc
Mounting Type
DIN Rail, Panel Mount
Mode of Operation
OFF Delay
Time Range
0.05 → 12min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Minutes, Seconds
Maximum Current
5A
Maximum Voltage
30 V dc, 250V ac
Switch Configuration
DPDT
Terminal Type
8-Pin Connector
Width
48mm
Power Supply
External
Maximum Operating Temperature
+55°C
Series
H3CR
Depth
93mm
Length
48mm
Minimum Operating Temperature
-10°C
Contact Material
Ag Alloy