Omron H3RN Series Plug In Timer Relay, 12V dc, 2-Contact, 0.1 s → 10min, DPST-NO

RS kataloški broj:: 236-1228robna marka: OmronProizvođački broj:: H3RN-2 DC12
brand-logo
Prikaži sve u Timer Relays

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Supply Voltage

12V dc

Mounting Type

Plug In

Mode of Operation

Flicker OFF Start, Flicker ON Start Selectable by DIP Switch, Interval, ON Delay

Time Range

0.1 s → 10min

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPST-NO

Time Increment

Minutes, Seconds

Maximum Current

3A

Maximum Voltage

250V ac

Terminal Type

Socket

Switch Configuration

DPST-NO

Power Supply

External

Width

12.8mm

Length

31.2mm

Series

H3RN

Depth

53.4mm

Maximum Operating Temperature

+55°C

Time Delay

(dc) 0.1 s, (ac) 0.5s

Minimum Operating Temperature

-10°C

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Omron H3RN Series Plug In Timer Relay, 12V dc, 2-Contact, 0.1 s → 10min, DPST-NO

Cijena na upit

Omron H3RN Series Plug In Timer Relay, 12V dc, 2-Contact, 0.1 s → 10min, DPST-NO
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Supply Voltage

12V dc

Mounting Type

Plug In

Mode of Operation

Flicker OFF Start, Flicker ON Start Selectable by DIP Switch, Interval, ON Delay

Time Range

0.1 s → 10min

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPST-NO

Time Increment

Minutes, Seconds

Maximum Current

3A

Maximum Voltage

250V ac

Terminal Type

Socket

Switch Configuration

DPST-NO

Power Supply

External

Width

12.8mm

Length

31.2mm

Series

H3RN

Depth

53.4mm

Maximum Operating Temperature

+55°C

Time Delay

(dc) 0.1 s, (ac) 0.5s

Minimum Operating Temperature

-10°C

Možda će vas zanimati