Tehnička dokumentacija
Tehnički podaci
Brand
OmronSupply Voltage
12V dc
Mounting Type
Plug In
Mode of Operation
Flicker OFF Start, Flicker ON Start Selectable by DIP Switch, Interval, ON Delay
Time Range
0.1 s → 10min
Number of Contacts
1
Number of Timer Functions
Multi Function
Time Increment
Minutes, Seconds
Maximum Current
3A
Maximum Voltage
250V ac
Switch Configuration
SPDT
Terminal Type
Socket
Power Supply
External
Width
22.5mm
Series
H3RN
Depth
53.4mm
Length
31.2mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Time Delay
(dc) 0.1 s, (ac) 0.5s
RSD 11.862
RSD 11.862 Each (bez PDV-a)
RSD 14.234
RSD 14.234 Each (s PDV-om)
1
RSD 11.862
RSD 11.862 Each (bez PDV-a)
RSD 14.234
RSD 14.234 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 11.862 |
5+ | RSD 11.552 |
Tehnička dokumentacija
Tehnički podaci
Brand
OmronSupply Voltage
12V dc
Mounting Type
Plug In
Mode of Operation
Flicker OFF Start, Flicker ON Start Selectable by DIP Switch, Interval, ON Delay
Time Range
0.1 s → 10min
Number of Contacts
1
Number of Timer Functions
Multi Function
Time Increment
Minutes, Seconds
Maximum Current
3A
Maximum Voltage
250V ac
Switch Configuration
SPDT
Terminal Type
Socket
Power Supply
External
Width
22.5mm
Series
H3RN
Depth
53.4mm
Length
31.2mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Time Delay
(dc) 0.1 s, (ac) 0.5s