Omron Time Delay Relay, 100 → 240V ac, 1-Contact, 9.999 s → 9999h

RS kataloški broj:: 428-5895brend: OmronProizvođački broj:: H5CX-A
brand-logo
Prikaži sve u Timer Relays

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Supply Voltage

100 → 240 V ac, 12 → 24 V dc, 24V ac

Time Range

9.999 s → 9999h

Number of Contacts

1

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Voltage

26.4 V dc, 264V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

48mm

Length

48mm

Maximum Operating Temperature

+55°C

Depth

106mm

Minimum Operating Temperature

-10°C

Time Delay

0.5s

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Omron Time Delay Relay, 100 → 240V ac, 1-Contact, 9.999 s → 9999h

P.O.A.

Omron Time Delay Relay, 100 → 240V ac, 1-Contact, 9.999 s → 9999h
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Supply Voltage

100 → 240 V ac, 12 → 24 V dc, 24V ac

Time Range

9.999 s → 9999h

Number of Contacts

1

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Voltage

26.4 V dc, 264V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

48mm

Length

48mm

Maximum Operating Temperature

+55°C

Depth

106mm

Minimum Operating Temperature

-10°C

Time Delay

0.5s