Tehnička dokumentacija
Tehnički podaci
Brand
OmronSupply Voltage
100 → 240 V ac, 12 → 24 V dc, 24V ac
Time Range
9.999 s → 9999h
Number of Contacts
1
Number of Timer Functions
Multi Function
Time Increment
Hours, Seconds
Maximum Voltage
26.4 V dc, 264V ac
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
48mm
Length
48mm
Maximum Operating Temperature
+55°C
Depth
70mm
Minimum Operating Temperature
-10°C
Time Delay
0.5s
Cena na upit
1
Cena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
OmronSupply Voltage
100 → 240 V ac, 12 → 24 V dc, 24V ac
Time Range
9.999 s → 9999h
Number of Contacts
1
Number of Timer Functions
Multi Function
Time Increment
Hours, Seconds
Maximum Voltage
26.4 V dc, 264V ac
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
48mm
Length
48mm
Maximum Operating Temperature
+55°C
Depth
70mm
Minimum Operating Temperature
-10°C
Time Delay
0.5s
