Omron H5CX Series Panel Mount Timer Relay, 100 → 240V ac, 1-Contact, 0.001 s → 9999h, SPDT

RS kataloški broj:: 825-4656brend: OmronProizvođački broj:: H5CX-L8E-N AC100-240
brand-logo
Prikaži sve u Timer Relays

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Supply Voltage

100 → 240 V ac, 12 → 24 V dc, 24V ac

Mounting Type

Panel Mount

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, ON/OFF Duty Adjustable Flicker, Power ON Delay, Repeat Cycle

Time Range

0.001 s → 9999h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

0.005A

Maximum Voltage

240V ac

Switch Configuration

SPDT

Terminal Type

8-Pin Connector

Power Supply

External

Width

48mm

Minimum Voltage

100V ac

Series

H5CX

Length

48mm

Maximum Operating Temperature

+55°C

Depth

83.9mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 0.5s

Cena na upit

Omron H5CX Series Panel Mount Timer Relay, 100 → 240V ac, 1-Contact, 0.001 s → 9999h, SPDT

Cena na upit

Omron H5CX Series Panel Mount Timer Relay, 100 → 240V ac, 1-Contact, 0.001 s → 9999h, SPDT

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Supply Voltage

100 → 240 V ac, 12 → 24 V dc, 24V ac

Mounting Type

Panel Mount

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, ON/OFF Duty Adjustable Flicker, Power ON Delay, Repeat Cycle

Time Range

0.001 s → 9999h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

0.005A

Maximum Voltage

240V ac

Switch Configuration

SPDT

Terminal Type

8-Pin Connector

Power Supply

External

Width

48mm

Minimum Voltage

100V ac

Series

H5CX

Length

48mm

Maximum Operating Temperature

+55°C

Depth

83.9mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 0.5s