Omron H7CX Counter, 4 Digit LCD, 10kHz, 100 → 240 V ac

RS kataloški broj:: 827-6744robna marka: OmronProizvođački broj:: H7CX-A4W-N AC100-240
brand-logo
Prikaži sve u Counters

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Supply Voltage

100 → 240 V ac

Count Mode

Seconds

Display Type

LCD

Function

Counter

Input Type

No Voltage, Voltage

Connection Type

Screw

Reset Method

Automatic, External, Manual

Number Of Digits

4

Mounting Type

Flush Mount

Output / Interface

SPDT, SPST Contact

Count Direction

Bi-Directional

Digit Height

12 mm

Backlighting

Yes

Maximum Count Frequency

10kHz

Display Range

-999 → 9999

Measurement Range

-999 → 9999

Minimum Operating Temperature

-10°C

Series

H7CX

Weight

130g

Maximum Operating Temperature

+55°C

Detalji o proizvodu

Ultra Compact Multifunction Counter / Tachometer - Series H7CX

H57CX series of ultra-compact preset multi function counters/tachometers provide complete functionality in a wide range of applications.Features and Benefits

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Omron H7CX Counter, 4 Digit LCD, 10kHz, 100 → 240 V ac

Cijena na upit

Omron H7CX Counter, 4 Digit LCD, 10kHz, 100 → 240 V ac
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Supply Voltage

100 → 240 V ac

Count Mode

Seconds

Display Type

LCD

Function

Counter

Input Type

No Voltage, Voltage

Connection Type

Screw

Reset Method

Automatic, External, Manual

Number Of Digits

4

Mounting Type

Flush Mount

Output / Interface

SPDT, SPST Contact

Count Direction

Bi-Directional

Digit Height

12 mm

Backlighting

Yes

Maximum Count Frequency

10kHz

Display Range

-999 → 9999

Measurement Range

-999 → 9999

Minimum Operating Temperature

-10°C

Series

H7CX

Weight

130g

Maximum Operating Temperature

+55°C

Detalji o proizvodu

Ultra Compact Multifunction Counter / Tachometer - Series H7CX

H57CX series of ultra-compact preset multi function counters/tachometers provide complete functionality in a wide range of applications.Features and Benefits

Možda će vas zanimati