Omron H7E Timer, 7 Digit LCD, 24 V dc

RS kataloški broj:: 348-2095robna marka: OmronProizvođački broj:: H7ET-NV1-BH
brand-logo
Prikaži sve u Counters

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Supply Voltage

24 V dc

Display Type

LCD

Input Type

Voltage

Function

Timer

Connection Type

Screw

Reset Method

Manual

Number Of Digits

7

Mounting Type

Flush Mount

Count Direction

Up

Digit Height

8.6 mm

Backlighting

Yes

Display Range

0 → 999 h 59 m 59 s, 0 → 9999 h 59.9 m

Maximum Operating Temperature

+55°C

Minimum Measurement

0 s

Series

H7E

Weight

60g

Measurement Range

0 → 999 h 59 m 59 s, 0 → 9999 h 59.9 m

Minimum Operating Temperature

-10°C

Detalji o proizvodu

Shock Resistant Micro Hour Meter

€ 160,03

€ 160,03 Each (bez PDV-a)

€ 187,24

€ 187,24 Each (s PDV-om)

Omron H7E Timer, 7 Digit LCD, 24 V dc

€ 160,03

€ 160,03 Each (bez PDV-a)

€ 187,24

€ 187,24 Each (s PDV-om)

Omron H7E Timer, 7 Digit LCD, 24 V dc

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 4€ 160,03
5+€ 155,81

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Supply Voltage

24 V dc

Display Type

LCD

Input Type

Voltage

Function

Timer

Connection Type

Screw

Reset Method

Manual

Number Of Digits

7

Mounting Type

Flush Mount

Count Direction

Up

Digit Height

8.6 mm

Backlighting

Yes

Display Range

0 → 999 h 59 m 59 s, 0 → 9999 h 59.9 m

Maximum Operating Temperature

+55°C

Minimum Measurement

0 s

Series

H7E

Weight

60g

Measurement Range

0 → 999 h 59 m 59 s, 0 → 9999 h 59.9 m

Minimum Operating Temperature

-10°C

Detalji o proizvodu

Shock Resistant Micro Hour Meter