Tehnička dokumentacija
Tehnički podaci
Brand
OmronMonitoring Application
Current
Electrical Phase
1
Contact Configuration
SPDT
Mounting Type
DIN Rail
Minimum Current Sensed
2mA
Maximum Current Sensed
500mA
Current Sensitivity
Overcurrent, Undercurrent
Series
K8AK-AS
Dimensions
100 x 22.5 x 90mm
Height
90mm
Standards Met
CE
Current Range
10 → 100 mA, 2 → 20 mA, 50 → 500mA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Width
22.5mm
Operating Temperature Range
+60°C
Length
100mm
Terminal Type
Screw
Detalji o proizvodu
Omron K8AK-AS/AW Monitoring Relays
RSD 23.380
RSD 23.380 Each (bez PDV-a)
RSD 28.056
RSD 28.056 Each (s PDV-om)
1
RSD 23.380
RSD 23.380 Each (bez PDV-a)
RSD 28.056
RSD 28.056 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
| količina | Jedinična cena |
|---|---|
| 1 - 4 | RSD 23.380 |
| 5+ | RSD 22.751 |
Tehnička dokumentacija
Tehnički podaci
Brand
OmronMonitoring Application
Current
Electrical Phase
1
Contact Configuration
SPDT
Mounting Type
DIN Rail
Minimum Current Sensed
2mA
Maximum Current Sensed
500mA
Current Sensitivity
Overcurrent, Undercurrent
Series
K8AK-AS
Dimensions
100 x 22.5 x 90mm
Height
90mm
Standards Met
CE
Current Range
10 → 100 mA, 2 → 20 mA, 50 → 500mA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Width
22.5mm
Operating Temperature Range
+60°C
Length
100mm
Terminal Type
Screw
Detalji o proizvodu
