Tehnička dokumentacija
Tehnički podaci
Brand
OmronSupply Voltage
24 V dc
Height
25mm
AC or DC Operation
DC
Power Consumption
11.28W
Width
92mm
Depth
92mm
Maximum Current
470mA
Termination Type
Lead Wire
Dimensions
120 x 120 x 25mm
Air Flow
3.68m³/min
Noise Level
51dB
Direction of Curve
Forward
Bearing Type
Ball
Zemlja podrijetla
Philippines
KM 214,92
KM 214,92 Each (bez PDV-a)
KM 251,46
KM 251,46 Each (s PDV-om)
1
KM 214,92
KM 214,92 Each (bez PDV-a)
KM 251,46
KM 251,46 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 214,92 |
5+ | KM 205,36 |
Tehnička dokumentacija
Tehnički podaci
Brand
OmronSupply Voltage
24 V dc
Height
25mm
AC or DC Operation
DC
Power Consumption
11.28W
Width
92mm
Depth
92mm
Maximum Current
470mA
Termination Type
Lead Wire
Dimensions
120 x 120 x 25mm
Air Flow
3.68m³/min
Noise Level
51dB
Direction of Curve
Forward
Bearing Type
Ball
Zemlja podrijetla
Philippines