Omron Pin Plunger Microswitch, Tab Terminal, 15 A @ 250 V ac, SPST, IP40

RS kataloški broj:: 682-2768robna marka: OmronProizvođački broj:: V153C25
brand-logo
Prikaži sve u Micro Switches

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Tab

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPST

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Mechanical Life

50000000Operations

Operating Temperature Range

-25 → +80°C

You may be interested in
Omron Pin Plunger Micro Switch, Tab Terminal, 15 A @ 250 V ac, SPDT, IP40
€ 7,488Each (In a Bag of 5) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Omron Pin Plunger Microswitch, Tab Terminal, 15 A @ 250 V ac, SPST, IP40

Cijena na upit

Omron Pin Plunger Microswitch, Tab Terminal, 15 A @ 250 V ac, SPST, IP40
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in
Omron Pin Plunger Micro Switch, Tab Terminal, 15 A @ 250 V ac, SPDT, IP40
€ 7,488Each (In a Bag of 5) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Tab

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPST

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Mechanical Life

50000000Operations

Operating Temperature Range

-25 → +80°C

You may be interested in
Omron Pin Plunger Micro Switch, Tab Terminal, 15 A @ 250 V ac, SPDT, IP40
€ 7,488Each (In a Bag of 5) (bez PDV-a)