onsemi, H11AA1SM AC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin MDIP

RS kataloški broj:: 807-6184brend: ON SemiconductorProizvođački broj:: H11AA1SM
brand-logo
Prikaži sve u Optocouplers

Tehnička dokumentacija

Tehnički podaci

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

MDIP

Input Current Type

AC

Maximum Input Current

60 mA

Isolation Voltage

7500 V ac

Maximum Current Transfer Ratio

100%

Detalji o proizvodu

Optocoupler, AC-Input, Transistor Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

komadno (u pakovanju od 25) (bez PDV-a)

onsemi, H11AA1SM AC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin MDIP

Cena na upit

komadno (u pakovanju od 25) (bez PDV-a)

onsemi, H11AA1SM AC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin MDIP
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

MDIP

Input Current Type

AC

Maximum Input Current

60 mA

Isolation Voltage

7500 V ac

Maximum Current Transfer Ratio

100%

Detalji o proizvodu

Optocoupler, AC-Input, Transistor Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

You may be interested in