Tehnička dokumentacija
Tehnički podaci
Brand
ON SemiconductorIC Type
Audio Decoder IC
Number of Channels
5
Power Supply Type
Single
Mounting Type
Surface Mount
Package Type
SSOP
Number of DAC Outputs
1
Pin Count
16
Interface Type
I2C
Number of DACs
1
Typical Operating Supply Voltage
3 to 3.6 V
Dimensions
5.2 x 4.4 x 1.3mm
ADC/DAC Resolution
24bit
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-30 °C
Zemlja podrijetla
Japan
Detalji o proizvodu
Audio ASSP (Application-Specific Standard Products), ON Semiconductor
Audio, ON Semiconductor
Cijena na upit
Each (In a Pack of 5) (bez PDV-a)
Standard
5
Cijena na upit
Each (In a Pack of 5) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
ON SemiconductorIC Type
Audio Decoder IC
Number of Channels
5
Power Supply Type
Single
Mounting Type
Surface Mount
Package Type
SSOP
Number of DAC Outputs
1
Pin Count
16
Interface Type
I2C
Number of DACs
1
Typical Operating Supply Voltage
3 to 3.6 V
Dimensions
5.2 x 4.4 x 1.3mm
ADC/DAC Resolution
24bit
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-30 °C
Zemlja podrijetla
Japan
Detalji o proizvodu
