Tehnička dokumentacija
Tehnički podaci
Brand
onsemiLogic Family
LCX
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Input Level
LVTTL, TTL
Output Level
LVCMOS
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
8 ns @ 2.7 V
Maximum Operating Temperature
+85 °C
Length
6.5mm
Maximum Operating Supply Voltage
3.6 V
Width
4.4mm
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Height
0.9mm
Dimensions
6.5 x 4.4 x 0.9mm
Propagation Delay Test Condition
50pF
Detalji o proizvodu
74LCX Family, Fairchild Semiconductor
74LCX Family
Cena na upit
komadno (u pakovanju od 10) (bez PDV-a)
Standard
10
Cena na upit
komadno (u pakovanju od 10) (bez PDV-a)
Standard
10
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
onsemiLogic Family
LCX
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Input Level
LVTTL, TTL
Output Level
LVCMOS
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
8 ns @ 2.7 V
Maximum Operating Temperature
+85 °C
Length
6.5mm
Maximum Operating Supply Voltage
3.6 V
Width
4.4mm
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Height
0.9mm
Dimensions
6.5 x 4.4 x 0.9mm
Propagation Delay Test Condition
50pF
Detalji o proizvodu