onsemi FAN6224M, PWM Controller, 15 V, 140 kHz 8-Pin, SOP

RS kataloški broj:: 865-1167robna marka: onsemiProizvođački broj:: FAN6224M
brand-logo
Prikaži sve u PWM

Tehnička dokumentacija

Tehnički podaci

Proizvođač

onsemi

Maximum Switching Frequency

140 kHz

Output Voltage

14 V

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Dimensions

4.9 x 3.9 x 1.575mm

Length

4.9mm

PWM Controller Type

Secondary Side Synchronous Rectifier

Width

3.9mm

Height

1.575mm

Maximum Operating Supply Voltage

15 V

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Detalji o proizvodu

Synchronous Rectifier Controllers, Fairchild Semiconductor

Secondary-side synchronous rectification controllers from Fairchild Semiconductor for use in AC-DC flyback PWM converter applications.

Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor

The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Cijena na upit

komadno (u pakiranju od 5) (bez PDV-a)

onsemi FAN6224M, PWM Controller, 15 V, 140 kHz 8-Pin, SOP
Odaberite vrstu pakiranja

Cijena na upit

komadno (u pakiranju od 5) (bez PDV-a)

onsemi FAN6224M, PWM Controller, 15 V, 140 kHz 8-Pin, SOP

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakiranja

Informacije o stanju skladišta trenutno nisu dostupne.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Proizvođač

onsemi

Maximum Switching Frequency

140 kHz

Output Voltage

14 V

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Dimensions

4.9 x 3.9 x 1.575mm

Length

4.9mm

PWM Controller Type

Secondary Side Synchronous Rectifier

Width

3.9mm

Height

1.575mm

Maximum Operating Supply Voltage

15 V

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Detalji o proizvodu

Synchronous Rectifier Controllers, Fairchild Semiconductor

Secondary-side synchronous rectification controllers from Fairchild Semiconductor for use in AC-DC flyback PWM converter applications.

Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor

The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više