onsemi, FOD817A DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP

RS kataloški broj:: 761-4439robna marka: onsemiProizvođački broj:: FOD817A
brand-logo
Prikaži sve u Optocouplers

Tehnička dokumentacija

Tehnički podaci

Brand

onsemi

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5000 V ac

Maximum Current Transfer Ratio

160%

Typical Fall Time

3µs

Series

FOD

Detalji o proizvodu

Optocoupler, Transistor Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

You may be interested in
Vishay, 4N36 DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin PDIP
Cijena na upitEach (In a Pack of 20) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

KM 8,02

KM 0,802 Each (In a Pack of 10) (bez PDV-a)

KM 9,38

KM 0,938 Each (In a Pack of 10) (s PDV-om)

onsemi, FOD817A DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP
Odaberite vrstu pakovanja

KM 8,02

KM 0,802 Each (In a Pack of 10) (bez PDV-a)

KM 9,38

KM 0,938 Each (In a Pack of 10) (s PDV-om)

onsemi, FOD817A DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijenaPo pakovanje
10 - 90KM 0,802KM 8,02
100 - 240KM 0,704KM 7,04
250 - 490KM 0,645KM 6,45
500 - 990KM 0,587KM 5,87
1000+KM 0,548KM 5,48
You may be interested in
Vishay, 4N36 DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin PDIP
Cijena na upitEach (In a Pack of 20) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

onsemi

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5000 V ac

Maximum Current Transfer Ratio

160%

Typical Fall Time

3µs

Series

FOD

Detalji o proizvodu

Optocoupler, Transistor Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

You may be interested in
Vishay, 4N36 DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin PDIP
Cijena na upitEach (In a Pack of 20) (bez PDV-a)