Tehnička dokumentacija
Tehnički podaci
Proizvođač
onsemiMaximum Output Current
3A
Maximum Output Voltage
37 V
Regulator Function
Buck Controller, Inverting
Minimum Output Voltage
1.23 V
Minimum Input Voltage
7 V
Maximum Input Voltage
40 V
Output Type
Adjustable
Mounting Type
Through Hole
Number of Outputs
1
Maximum Switching Frequency
52 kHz
Pin Count
5
Package Type
TO-220
Switching Regulator
Yes
Height
9.27mm
Efficiency
77%
Dimensions
10.54 x 4.57 x 9.27mm
Maximum Operating Temperature
+125 °C
Length
10.54mm
Width
4.57mm
Minimum Operating Temperature
-40 °C
Zemlja podrijetla
Malaysia
Detalji o proizvodu
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
€ 20,45
€ 4,09 komadno (u pakiranju od 5) (bez PDV-a)
€ 25,56
€ 5,112 komadno (u pakiranju od 5) (s PDV-om)
Standard
5
€ 20,45
€ 4,09 komadno (u pakiranju od 5) (bez PDV-a)
€ 25,56
€ 5,112 komadno (u pakiranju od 5) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
onsemiMaximum Output Current
3A
Maximum Output Voltage
37 V
Regulator Function
Buck Controller, Inverting
Minimum Output Voltage
1.23 V
Minimum Input Voltage
7 V
Maximum Input Voltage
40 V
Output Type
Adjustable
Mounting Type
Through Hole
Number of Outputs
1
Maximum Switching Frequency
52 kHz
Pin Count
5
Package Type
TO-220
Switching Regulator
Yes
Height
9.27mm
Efficiency
77%
Dimensions
10.54 x 4.57 x 9.27mm
Maximum Operating Temperature
+125 °C
Length
10.54mm
Width
4.57mm
Minimum Operating Temperature
-40 °C
Zemlja podrijetla
Malaysia
Detalji o proizvodu
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.


